B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 686-841
- Mfr. Part No.:
- 8BCM0010.1523A-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,074.16
(exc. VAT)
£1,288.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,074.16 |
*price indicative
- RS Stock No.:
- 686-841
- Mfr. Part No.:
- 8BCM0010.1523A-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0010 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0010 | ||
- COO (Country of Origin):
- CZ
The B&R motor cable offers exceptional connectivity designed for ACOPOSmulti drive systems and B&R servo motors. Engineered specifically to endure the rigours of industrial environments, this cable features an innovative speedtec connector system ensuring secure and reliable connections. With an integrated shield plate, it effectively minimises interference when used with compatible inverter modules. This product excels in both performance and durability, making it the Ideal choice for applications requiring reliable power and signal transmission over extended distances.
Perfect for use in cable drag chains which ensuring flexibility and longevity
Equipped with an 8-pin female speedtec connector, promoting easy and secure attachment
The integrated shield plate eliminates the need for additional shielding measures, simplifying installation
High oil resistance enhances the cable's longevity even in harsh environments
Certified to rigorous safety standards including UL and CE which ensuring compliance and reliability
Designed for a wide temperature range, suitable for various operational conditions
DurAbility is supported by the Ability to withstand over 5 million Flex cycles
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0015 Series Cable for Use with ACOPOSmulti Drive Systems


