B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables

Image representative of range

Subtotal (1 unit)*

£978.89

(exc. VAT)

£1,174.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£978.89

*price indicative

RS Stock No.:
682-887
Mfr. Part No.:
8BCM0005.15250-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Extension Cable

Accessory Type

Extension Cable

For Use With

8BCM Motor Cables

Series

8BCM0005

COO (Country of Origin):
CZ
The B&R 5-meter cable extension is UL/CSA listed and specifically assembled for 8BCMxxxx.1523A-0 motor cables with a standard size 1.5 connector. Designed for use in cable drag chains, it features the innovative Speedtec connector system to ensure secure and reliable connections for 10 mm² motor cables in demanding applications.

Oil resistance

CE and UKCA approved

IP66 and IP67 degree of protection per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy