B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor

Subtotal (1 unit)*

£136.96

(exc. VAT)

£164.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.96

*price indicative

RS Stock No.:
682-657
Mfr. Part No.:
8BCR0005.1121A-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

8BCR0005

Standards/Approvals

CE

COO (Country of Origin):
CZ
The B&R resolver cable designed for reliable and efficient signal transmission in industrial applications. This robust cable, featuring a length of 5 m, is specifically crafted for use with ACOPOSmicro and ACOPOS servo drives, as well as B&R servo motors equipped with series 615 connectors. Its innovative design ensures compatibility with cable drag chains, delivering flexibility and exceptional durAbility. With stringent certifications like UL AWM and CSA AWM, this cable stands out for its oil resistance and Ability to withstand demanding environmental conditions while maintaining optimal performance.

High oil resistance according to VDE standards which ensuring durability in industrial settings

Constructed with a rugged PUR outer jacket which enhancing the cable's resistance to wear and tear

Supports a maximum operating voltage of 30 V, promoting safe handling and functionality

Features a 12-pin female series 615 signal connector, providing a secure and efficient connection

Additional 9-pin male DSUB servo connector included for versatile connectivity options

Robust mechanical properties with a minimum bend radius of 20 mm for adaptability in tight spaces

Designed for high Flex cycles, capable of enduring over 3,000,000 cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy