B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-350
- Mfr. Part No.:
- 8BCR0020.11120-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£300.30
(exc. VAT)
£360.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.30 |
*price indicative
- RS Stock No.:
- 682-350
- Mfr. Part No.:
- 8BCR0020.11120-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0020 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0020 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R cable extension is expertly designed to enhance the connectivity of resolver cables, ensuring reliable performance in dynamic environments. With a robust construction tailored for use in cable drag chains, this 20-metre cable extension is Ideal for high-precision applications. Its innovative speedtec connector system provides secure connections, optimising the reliability and longevity of your equipment while maintaining excellent electrical properties across demanding operational conditions.
Constructed with high-quality thermoplastic material for exceptional durability
Oil-resistant and robust against standard hydraulic fluids per VDE standards
Features a 12-pin female speedtec circular connector for quick and secure connections
Designed to withstand high Flex cycles with over 3 million Flex life
Offers a reliable operating voltage of up to 30 V with minimal conductor resistance
Ambient temperature range supports both moving and static applications, from -20°C to +90°C
Copper braiding ensures excellent shielding for optimal signal integrity
Ideal for maintaining performance in environments with considerable movement and acceleration
Related links
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems


