B&R Choke ACOPOSinverter Series Choke for Use with ACOPOSinverter
- RS Stock No.:
- 682-033
- Mfr. Part No.:
- 8I0CT060.000-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£808.06
(exc. VAT)
£969.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £808.06 |
*price indicative
- RS Stock No.:
- 682-033
- Mfr. Part No.:
- 8I0CT060.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Choke | |
| Product Type | Choke | |
| For Use With | ACOPOSinverter | |
| Series | ACOPOSinverter | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Choke | ||
Product Type Choke | ||
For Use With ACOPOSinverter | ||
Series ACOPOSinverter | ||
- COO (Country of Origin):
- CZ
The B&R mains choke designed to enhance the efficiency and reliability of your ACOPOSinverter systems. With robust specifications, it provides effective protection against overvoltages while minimising the distortion factor of the power generated by inverters. This mains choke is particularly suited for environments where multiple parallel transducers are connected or when interference from other devices is a concern, ensuring stable performance in varying voltage scenarios.
Reduces overvoltage issues in power supply, safeguarding sensitive equipment
Limits mains current, preventing overload situations and enhancing device longevity
Configured for 3-phase systems, facilitating seamless integration with ACOPOSinverter P74 and P84 models
Shows low power dissipation, with operational efficiencies remaining high under load
Offers low inductance, optimising response time and minimising electrical noise
Weather-resistant design protecting against dust and moisture which ensuring reliability in diverse conditions
Lightweight construction eases installation and reduces structural stress on mounts


