Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-853
- Mfr. Part No.:
- 6FX3802-5CL12-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£218.22
(exc. VAT)
£261.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.22 |
*price indicative
- RS Stock No.:
- 676-853
- Mfr. Part No.:
- 6FX3802-5CL12-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is an Advanced power cable designed to facilitate seamless operation in challenging environments. This high-performance cable offers robust mechanical and electrical specifications tailored for demanding applications, ensuring reliability and excellence. Equipped with a Durable PUR sheath, it withstands extreme temperatures from -20 to 80 °C and demonstrates exceptional resistance to oil and fire. Ideal for flexible and fixed installations, the products long-lasting design allows for up to 5 million bends, making it perfect for dynamic applications where flexibility is crucial. With precise tensile and torsional stress tolerances, this cable is engineered for both safety and performance, ensuring uninterrupted service and efficiency.
Rated voltage up to 1000 V makes it suitable for a variety of applications
Durable design allows for a maximum of 5 million bends Ideal for continuous movement
Lightweight allows for manageable installation and handling
Various verification standards including CE marking and UL approval ensure compliance and safety
Flame resistant properties contribute to a secure operating environment
CFC and silicone free insulation material promotes environmental responsibility
