Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-846
- Mfr. Part No.:
- 6FX3802-5CL02-1BA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£179.35
(exc. VAT)
£215.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.35 |
*price indicative
- RS Stock No.:
- 676-846
- Mfr. Part No.:
- 6FX3802-5CL02-1BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed to provide seamless connectivity and reliable performance in various applications. Tailored for use in dynamic environments, this power cable ensures robust electrical transmission with a test voltage of 4.0 kV, making it Ideal for applications requiring high reliability. The cable's construction features four cores with a cross-section of 1.5 mm² each, enveloped in Durable PUR sheath, ensuring both flexibility and resilience in demanding conditions. This motion connect is suitable for a wide operational temperature range, from -20°C to 80°C, enhancing its applicability across different environments. Its versatile connection type and carefully measured mechanical properties make it a dependable choice for industries prioritising quality and efficiency.
Offers excellent electrical performance with a rated voltage of 1000 V
Smallest bending radius for fixed installation is 4 times the outer diameter ensuring installed integrity
Endures up to 5 million bends significantly extending the lifespan in dynamic settings
Flame resistance complies with EN 60332 ensuring safety in case of fire
Oil resistance verified as per EN 60811 suitable for environments with mineral oil exposure
CE marking and UL approved
RoHS conformity highlight its compliance with international standards
