Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

£373.68

(exc. VAT)

£448.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.68

*price indicative

RS Stock No.:
676-841
Mfr. Part No.:
6FX3802-5CL01-1DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a highly versatile power cable specifically designed for demanding applications where reliability and performance are crucial. This robust cable boasts a rating of 1000 V in compliance with EN 50395, ensuring safe and efficient operation under varying conditions. With superior oil resistance and flame properties per EN 60332-1-1 to 1-3, this cable is engineered for durability and longevity, making it Ideal for environments where mechanical stresses and extreme temperatures are present. Its flexibility, coupled with a tensile strength suitable for fixed and variable installations, allows for diverse use cases, ensuring that this product meets the demands of modern connectivity in industrial settings.

Manufactured with a PUR cable sheath for enhanced durability and protection

Compliance with CE marking and UL approval

RoHS conformity ensuring adherence to safety and environmental standards

Features a circular connector with rotatable cable outlet direction for easy installation and orientation

Smallest bending radius specified for both fixed and flexible installations ensures adaptability in tight spaces

Capable of enduring up to 5000000 bends showcasing exceptional resilience in dynamic applications

Tested for high voltage performance at 4 kV ensuring safety during electrical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy