Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-386
- Mfr. Part No.:
- 6FX3502-5CL01-1DA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£298.95
(exc. VAT)
£358.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.95 |
*price indicative
- RS Stock No.:
- 676-386
- Mfr. Part No.:
- 6FX3502-5CL01-1DA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350/380 is designed for reliable electrical connectivity in dynamic environments. Ideal for industrial applications, this cable features four cores with a cross-section of 0.75 mm², ensuring robust performance even under challenging conditions. With a test voltage of 4.0 kV for power conductors, it guarantees safety and resilience. The small bending radius for both fixed and flexible installations enhances versatility, while the high tensile and torsional stress ratings afford it durability. Additionally, the cable is built to withstand ambient temperatures from -20 to 80.0 °C, making it well-suited for a variety of operating conditions, ensuring seamless operation and longevity in demanding settings.
Test voltage capability up to 4 kV ensuring safety for power conductors
Smallest bending radius of 4 times the cable diameter for fixed installations
Rated for up to 1000000 bends ensuring prolonged cable life
Constructed with PVC cable sheath and CFC and silicone free insulation for safety
