Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-834
- Mfr. Part No.:
- 6FX3802-5CL01-1AD0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£112.75
(exc. VAT)
£135.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.75 |
*price indicative
- RS Stock No.:
- 676-834
- Mfr. Part No.:
- 6FX3802-5CL01-1AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed to enhance your automation and control systems with its robust power cable solution. Offering exceptional reliability, this product features a finely engineered construction that ensures optimal performance under a range of operational conditions. With an ambient temperature tolerance ranging from -20 to 80 °C, it meets the rigorous demands of industrial environments. The cables Durable PUR sheath not only provides excellent protection against external influences but also adheres to high standards for flame resistance and environmental safety, making it a reliable choice for various applications in the field.
Rated for test voltages up to 4 kV ensuring safe operation in demanding settings
Holds up to 5000000 bends making it suitable for dynamic applications
Offers a circular connector with rotatable outlet direction for flexible installation
Conforms to RoHS requirements demonstrating its environmentally friendly design
Provides both CE marking and UL approval ensuring compliance with international safety standards
