Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

£118.52

(exc. VAT)

£142.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£118.52

*price indicative

RS Stock No.:
676-775
Mfr. Part No.:
6FX3502-2XB11-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Encoder Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 is designed to excel in dynamic industrial environments, providing reliable connectivity for your applications. This encoder cable boasts a robust construction that underlines its capacity to endure varied operational conditions, ensuring Peak performance from -20°C to 80°C. Its innovative design allows for a flexible and fixed installation while maintaining a minimum bending radius optimally suited to diverse requirements. With a tensile stress capacity tailored for both flexible and fixed setups, and its lightweight yet Durable nature, the motion connect 350/380 is an essential component for seamless electrical connectivity.

Test voltage rating of 500 V ensuring reliability in power conductors

Remarkable bending radii for flexible and fixed installations optimise versatility

Rated for a high tensile strength supporting various installation scenarios

Designed with a robust outer sheath material of PVC for added durability

CE marked and UL approved affirming compliance with global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy