Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-410
- Mfr. Part No.:
- 6FX3802-2XB11-1AH0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£148.17
(exc. VAT)
£177.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.17 |
*price indicative
- RS Stock No.:
- 676-410
- Mfr. Part No.:
- 6FX3802-2XB11-1AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Encoder Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Encoder Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380 is expertly designed to enable seamless connectivity for a range of applications. This robust cable ensures reliable performance in various environments, with a versatile operation temperature ranging from -20 to 80.0 °C. Built with high-quality PUR sheathing and featuring flame-resistant properties in accordance with EN standards, this cable not only meets safety requirements but also guarantees long-lasting durAbility. Ideal for encoder connections, its flexible installation capabilities and impressive tensile and torsional stress ratings make it a practical choice for demanding industrial settings. With a maximum bending radius and the Ability to endure millions of bends, it stands out as a dependable solution for modern automation needs.
Test voltage of 500 V ensures safety for power conductors
Rated for a holding brake with a voltage specification of 30 V
Optimised structural integrity with a minimum bending radius of 4 times the cable outer diameter for fixed installations
Designed to withstand up to 5000000 bends ensuring long term use
Equipped with a circular connector allowing for a rotatable cable outlet direction
Made with CFC and silicone free insulation for environmentally conscious applications
Meets international standards with CE marking and UL approval along with RoHS conformity
