Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

£154.40

(exc. VAT)

£185.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.40

*price indicative

RS Stock No.:
676-836
Mfr. Part No.:
6FX3802-5CL01-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 offers a reliable and versatile solution for connections in demanding environments. Designed to operate seamlessly in diverse conditions, it accommodates an ambient temperature range from -20 to 80 °C. This product boasts mechanical robustness, featuring a maximum tensile stress of up to 50 N/mm² for fixed installations and significant energy efficiency with a remarkable core layout of 4 x 0.75 mm². Enjoy peace of mind with verified suitability for CE marking, UL approval, and RoHS conformity, ensuring compliance with international standards. Engineered with robustness in mind, this cable guarantees extended service life and versatility across various applications.

Constructed with PUR sheath for enhanced durability

Smallest bending radii specific for fixed and flexible installations ensuring adaptability in different setups

Rated voltage compliance with EN 50395 enhances safety and reliability

Achieves high tensile stress resistance suitable for demanding installation conditions

Connection type allows for circular connectors with rotatable outlet direction

Test voltage up to 4 kV ensures the capability to withstand challenging electrical conditions

Exceeds standards for oil resistance making it suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy