Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-689
- Mfr. Part No.:
- 6FX5002-8QN21-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£693.69
(exc. VAT)
£832.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £693.69 |
*price indicative
- RS Stock No.:
- 676-689
- Mfr. Part No.:
- 6FX5002-8QN21-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connection cable designed for reliable performance in demanding environments. This pre-assembled cable is engineered for both static and dynamic deployment, making it Ideal for use in a variety of industrial settings. With a robust construction that includes a PVC sheath and flame-resistant materials, it ensures durability and safety. The cable supports high test voltages and is perfect for applications requiring both power and signal transmission. Its unique design allows for flexibility in movement, accommodating extensive bending cycles while maintaining optimal function.
Features four cores with varying cross sections for versatile application
Rated for up to 600 V and 1000 V performance ensuring durability under high voltage
Supports moving installations with a maximum acceleration of 2 m per s sq and 100000 bends
Offers excellent oil resistance suitable for mineral oil exposure
Ambient temperature operation ensures versatility in various climates
Verification for suitability under UL and CSA standards provides confidence in safety and compliance
