Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-674
- Mfr. Part No.:
- 6FX5002-8QN21-1AH0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£365.78
(exc. VAT)
£438.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.78 |
*price indicative
- RS Stock No.:
- 676-674
- Mfr. Part No.:
- 6FX5002-8QN21-1AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a high-performance connection solution designed to ensure reliable electrical data transmission in dynamic environments. With an exceptional range of cabling capabilities, this product features multiple cores and cross-sections, allowing it to handle various electrical demands efficiently. Engineered for maximum durability and flexibility, it excels in applications requiring consistent performance under stress, making it an Ideal choice for industrial automation and robotics. The connection system includes robust connectors which enhance connectivity while reducing installation time, ensuring seamless integration into existing systems. Built to withstand rigorous operational conditions, it guarantees both safety and efficiency in electrical applications.
Includes a pre assembled flexible connection system that simplifies installation and maintenance
Rated for ambient temperatures up to 80 degree C making it suitable for diverse operating environments
Offers exceptional tensile strength capable of handling dynamic loads of up to 20 N per mm sq
Constructed with PVC sheath and fire resistant materials ensuring compliance with international safety standards
