Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

£411.30

(exc. VAT)

£493.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£411.30

*price indicative

RS Stock No.:
676-432
Mfr. Part No.:
6FX3802-5DK32-1BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is designed to ensure seamless connectivity for power and control in demanding applications. Crafted with durability in mind, this versatile cable features a robust construction that supports a variety of mechanical environments. With its impressive tensile and torsional stress resistance, it guarantees reliable performance even in flexible installations. This product is particularly suited for applications requiring high levels of flexibility, enabling it to adapt to different layouts while maintaining reliability. An innovative design optimises bending radii, ensuring that the cable remains functional and efficient in fixed or flexible setups, making it an essential component for modern automated systems.

Comprises 4 power conductors with added flexibility from 2 auxiliary conductors

Rated for a maximum test voltage of 4 kV for power conductors

Boasts exceptional tensile strength for fixed installations at 50 N per mm sq

Designed for up to 5000000 bends ensuring longevity in dynamic applications

Constructed from PUR material offering excellent oil resistance

Features a rotatable circular connector for flexible installation options

Complies with international standards for fire resistance and environmental safety

CE marked and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy