Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-862
- Mfr. Part No.:
- 6FX3802-7DN01-1BF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£471.24
(exc. VAT)
£565.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.24 |
*price indicative
- RS Stock No.:
- 676-862
- Mfr. Part No.:
- 6FX3802-7DN01-1BF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens Motion Connect 350 / 380, an Advanced hybrid cable solution designed for seamless integration within complex automation systems. Ideal for connecting motion control components, this product features a robust construction that ensures reliable performance in varied conditions. Its unique design supports an extensive range of bending capabilities while maintaining durability under flexible and fixed installations. Whether in challenging environments or demanding applications, this cable demonstrates exceptional resilience and operational versatility, making it an indispensable asset for modern industrial setups.
Able to withstand a high test voltage of up to 4 kV for power conductors ensuring safety and reliability
Designed to endure up to 5 million bends significantly enhancing its lifespan and performance
Utilises a hybrid connector for optimal cable management and connectivity
Fabricated from PUR material for superior resistance to oils and environmental factors
Complies with EN standards for flame resistance ensuring high safety during operation
CE and UL along with RoHS compliance verifies its safety and environmental standards
