Siemens Cable 350 / 380 Series Cable

Image representative of range

Subtotal (1 unit)*

£269.21

(exc. VAT)

£323.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.21

*price indicative

RS Stock No.:
676-402
Mfr. Part No.:
6FX3502-7DN01-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350/380 is engineered to provide robust connectivity and seamless communication in industrial applications. This exceptional product features a highly versatile design that caters to both fixed and flexible installations, ensuring reliability in varying operational environments. With a diverse range of electrical specifications, including exceptional power handling capabilities and high resistance to environmental factors, the MOTION CONNECT facilitates optimal performance for critical machinery operations, all while adhering to stringent safety and quality standards. Its Advanced construction is complemented by its lightweight profile, making it an Ideal choice for maintaining operational efficiency without compromising on safety or performance.

Offers a hybrid connector design for enhanced versatility

Capable of withstanding test voltages of up to 4 kV for power conductors

Designed for minimal bending radius requirements in both fixed and flexible installations

Holds a maximum tensile stress rating of 50 N per mm sq for fixed installations ensuring durability

Constructed from PVC with flame resistance

Complies with multiple safety standards including CE marking and UL approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy