Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

£187.90

(exc. VAT)

£225.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.90

*price indicative

RS Stock No.:
676-391
Mfr. Part No.:
6FX3502-5CL02-1BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Power Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is designed for reliable operation in various industrial applications, providing Durable power connectivity solutions. With its robust construction and exceptional specifications, this product ensures dependable performance under demanding conditions. The cable features a PVC sheath and CFC/silicone-free insulation, making it suitable for environments where safety and sustainAbility are paramount. Its Ability to operate under extreme temperatures ranging from -20 to 80 °C further highlights its versatility. This power cable is engineered to withstand significant mechanical and electrical stress, making it an Ideal choice for both fixed and flexible installations.

Capable of withstanding a test voltage of 4 kV ensuring high electrical reliability

Supports up to 1000000 bends making it perfect for flexible installations

Maintains a tensile stress limit of 50 N per mm sq for fixed installations enhancing its robustness

Offers UL approval ensuring compliance with industry standards

RoHS conformity guarantees compliance with stringent environmental regulations

Designed for easy connection via a circular connector with rotatable cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy