Siemens Cable 800PLUS Series Cable

Image representative of range

Subtotal (1 unit)*

£260.43

(exc. VAT)

£312.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.43

*price indicative

RS Stock No.:
676-322
Mfr. Part No.:
6FX8002-8QN04-1AK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is engineered for seamless motor connectivity in a variety of applications. This robust connection cable supports both fixed and dynamic installations, catering to the rigorous demands of modern automation. With notable features such as a flexible design suitable for cable carriers and a Durable PUR sheathing, this product is Ideal for maintaining performance in challenging environments. Its impressive specifications, including a test voltage of 1.5 kV for power conductors and the Ability to withstand ambient temperatures ranging from -20 to 80 °C, position this cable as a reliable choice for ensuring uninterrupted operation in diverse settings.

Designed for both fixed and flexible installations enhancing versatility in applications

Robust PUR sheath offers excellent protection against mechanical stress and environmental factors

Supports a significant bending radius allowing for efficient routing in tight spaces

Rated for high durability with a maximum tensile load of 20 N/mm²

Capable of withstanding harsh ambient temperatures from -20 to 80 °C

Features oil resistance per EN 60811-2-1 ensuring longevity in demanding conditions

Fire-resistant compliant with EN 60332-1-1 to 1-3 standards for enhanced safety

Pre-assembled OCC signal connector minimises installation time and complexity

Suitable for high-speed applications with a maximum traversing velocity of 300 m/min

Proven to endure up to 10 million bends ensuring reliability in dynamic deployments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy