Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-308
- Mfr. Part No.:
- 6FX8002-8QE21-1EA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£997.46
(exc. VAT)
£1,196.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £997.46 |
*price indicative
- RS Stock No.:
- 676-308
- Mfr. Part No.:
- 6FX8002-8QE21-1EA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
The Siemens Cable Extension is designed for high-performance applications, integrating power and signal conductors within a robust cable system. This cable excels in dynamic deployment scenarios, enabling flexible movement while maintaining exceptional durability. Its construction features a versatile combination of cores, Ideal for applications demanding reliable connectivity under stressful conditions. With a maximum outer diameter of 13.6 mm and a generous length of 40.0 m, it provides ample reach for extensive installations while supporting high test voltages for both power and signal conductors. Built to withstand a wide range of temperatures, it pairs outstanding performance with stringent safety standards.
Designed for extensive dynamic applications with a maximum traversing velocity of 300 m/min
Supports up to 10000000 bends ensuring long-lasting performance
Operates effectively within an ambient temperature range of -20 to 80 °C for motor-end connections
Constructed with PUR material for excellent oil resistance and flame retardance adhering to EN 60332 and EN 60811 standards
Features a unique coupling SPEED-CONNECT ensuring easy and reliable connections between systems
Lightweight at just 11.20 kg facilitating easier handling and installation
The cable sheath features an eye-catching Orange colour RAL 2003 for visibility in various settings
