Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-303
- Mfr. Part No.:
- 6FX8002-8QE21-1DG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£913.85
(exc. VAT)
£1,096.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £913.85 |
*price indicative
- RS Stock No.:
- 676-303
- Mfr. Part No.:
- 6FX8002-8QE21-1DG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
The Siemens Cable Extension is designed for exceptional performance in demanding environments. This Advanced connection cable offers a robust construction suitable for both fixed and flexible installations, ensuring reliability and durability in a variety of applications. With a rated voltage of 600 V and a temperature range of -20 to 80 °C, it delivers continuous and consistent power, making it an Ideal choice for industrial machinery and automation systems. The effective design supports high bending radii and significant tensile loads, ensuring longevity even in challenging operational conditions. Its unique PUR sheath not only provides superior flame resistance but also guarantees oil resistance, making it a versatile and dependable choice for your connection needs.
4x2.5 mm² cores enhance power reliability while supporting light signal conductors
Impressive test voltage ratings ensure safe operation in diverse electrical applications
Maximum cable outer diameter of 13.6 mm optimises compatibility across different machinery
Compact design facilitates easy installation and integration into existing systems
Static and dynamic deployment capabilities support extensive usage in various environments
Permanently installed and moving cable operation withstands extreme temperature variances
Flame-resistant material guarantees safety and compliance with stringent standards
Oil resistance promotes durability in environments exposed to lubricants and chemicals
Verified for suitability in the USA and Canada ensuring a wide market reach
Adaptable for multiple connection types enhancing versatility across applications
