Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-295
- Mfr. Part No.:
- 6FX8002-8QE21-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£304.20
(exc. VAT)
£365.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £304.20 |
*price indicative
- RS Stock No.:
- 676-295
- Mfr. Part No.:
- 6FX8002-8QE21-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a premium connectivity solution designed for the demanding requirements of modern automation systems. This robust data cable assembly features multiple cores, expertly crafted for reliable signal transmission and power supply. Built to excel in both static and dynamic installations, its excellent bending radii and high tensile strength ensure operational efficiency. Whether deployed in fixed or moving applications, the 800plus guarantees Steadfast performance across a wide temperature range, making it an Ideal choice for industrial environments where durability and reliability are paramount. Enhance your system's connectivity with The Siemens Cable Extension.
Designed for both static and dynamic deployment ensuring versatility in various applications
Comprises 4x2.5 + 4x0.2 + 2x1.5C C cores for comprehensive electrical functionality
Rated for a maximum test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors
Utilises a PUR cable sheath with flame-resistant and oil-resistant properties
Exhibits a minimum bending radius of 39.9 mm in fixed installations and 99.8 mm in flexible settings
Achieves a tensile load of up to 20 N/mm² supporting heavy-duty moving cables
Suitable for ambient operating temperatures ranging from -20 to 80 °C adapting to various environmental conditions
Compliance with UL 758 and CSA standards verifying its safety and suitability for North American markets
