Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-292
- Mfr. Part No.:
- 6FX8002-8QE08-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£224.53
(exc. VAT)
£269.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £224.53 |
*price indicative
- RS Stock No.:
- 676-292
- Mfr. Part No.:
- 6FX8002-8QE08-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a state-of-the-art connection cable designed to enhance electrical performance in demanding environments. Built to withstand the rigours of dynamic and static deployments, this cable ensures reliability and efficiency in various applications. With a robust construction featuring multiple cores and sizes, it provides superior electrical conductivity while maintaining flexibility for easy installation. The cable is tested for high voltages, withstanding both power and signal testing to ensure optimal performance. Its Durable sheath material and flame-resistant properties further highlight its suitability for industrial use, ensuring your operations remain safe and efficient under various conditions.
Four core construction featuring robust sizes for improved conductivity
Tested for high voltages of 1.5 kV and 0.5 kV for power and signal conductors
Designed with a braking lead to meet dynamic installation requirements
Flexibility for a minimum bending radius of 38.0 mm during dynamic use
Specifications allow for a wide ambient temperature range from -20 to 80 °C
Enhanced flame resistance complies with EN 60332-1-1 to 1-3 standards
Engineered for both static and dynamic deployments ensuring versatility
Durable PUR sheath material offers oil resistance and longevity
Suitable for installation in various environments supporting heavy tensile loads
