Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-257
- Mfr. Part No.:
- 6FX5002-8QN11-1AH0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£265.15
(exc. VAT)
£318.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.15 |
*price indicative
- RS Stock No.:
- 676-257
- Mfr. Part No.:
- 6FX5002-8QN11-1AH0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is expertly crafted to ensure supreme performance in applications demanding reliable power and signal transmission. This sophisticated cable system features four cores with robust cross-sections, allowing it to effectively handle high test voltages and offer superior mechanical characteristics. Its popular connections ensure compatibility with a range of machinery, promoting seamless integration into your existing systems. With a maximum length of 7.0 m and a weight of only 1.7 kg, it is a convenient choice for a multitude of industrial applications. Crafted from PVC with excellent resistance to oils, it presents a dependable choice for diverse operational environments.
Durable construction guarantees resilience in both static and dynamic deployments
Boasts impressive tensile load capabilities for both permanently installed and moving cables
Offers a bending radius suitable for fixed installations as well as flexible applications
Meets strict fire and oil resistance standards for enhanced safety
UL758 and CSA certified ensuring compliance with rigorous safety and performance requirements
