Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-255
- Mfr. Part No.:
- 6FX5002-8QN11-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£173.63
(exc. VAT)
£208.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.63 |
*price indicative
- RS Stock No.:
- 676-255
- Mfr. Part No.:
- 6FX5002-8QN11-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is designed for high-performance applications in industrial environments, providing an exceptional solution for motion control systems. This robust cable features a unique combination of cores and cross-section, ensuring reliability in electrical and mechanical performance. With its compatibility for both static and dynamic deployment, it can withstand the rigours of various operational conditions, from fixed installations to flexible applications in cable carriers. Moreover, this product adheres to stringent industry standards, making it suitable for a multitude of applications while enhancing system efficiency and safety.
Four cores with varying cross sections offering optimal power and signal transmission
Constructed with a PVC sheath it ensures durability and flame resistance according to EN standards
Designed for seamless integration with connectors facilitating easy installation
Rated for a significant number of bends and dynamic application driving longevity and performance
Complies with UL758 and CSA regulations ensuring safety and reliability for North American markets
