Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-056
- Mfr. Part No.:
- 6FX5002-8QE21-1CA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£769.94
(exc. VAT)
£923.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.94 |
*price indicative
- RS Stock No.:
- 676-056
- Mfr. Part No.:
- 6FX5002-8QE21-1CA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is a premium connection solution designed for demanding industrial applications. Built to withstand extreme conditions, this cable is engineered for both static and dynamic deployment, ensuring reliability with superior bending capabilities and tensile strength. With a robust design that supports a range of electrical configurations, the motion connect 500 is Ideal for environments where performance and safety are critical. It features a flexible outer sheath MADE from Durable PVC and is compliant with international safety standards, making it a trustworthy choice for your operational needs.
Four cores with varying cross sections enabling versatile connections
Features Durable connectors for both engine and converter sides enhancing usability
The cable is lightweight facilitating easier handling and installation
Dynamic deployment with a maximum traversing velocity of 30 m per min improving efficiency
Oil resistant sheath designed for durability in industrial environments
Meets stringent fire resistance standards guaranteeing added safety
Designed for high flexibility with a maximum of 100000 bends suitable for complex installations
