Siemens Motor Accessories 3RA6890 Series Connector for Use with 3RV29
- RS Stock No.:
- 669-465
- Mfr. Part No.:
- 3RA6890-1AA
- Brand:
- Siemens
Subtotal (1 unit)*
£31.33
(exc. VAT)
£37.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.33 |
*price indicative
- RS Stock No.:
- 669-465
- Mfr. Part No.:
- 3RA6890-1AA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Connector | |
| For Use With | 3RV29 | |
| Series | 3RA6890 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Connector | ||
For Use With 3RV29 | ||
Series 3RA6890 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens extension connector is designed for the infeed system. The packaging dimensions are 114.00 x 57.00 x 51.00 mm, and the net weight is 0.094 kg.
Simple wiring and mounting facilitate quick integration into existing systems
Robust materials used in construction ensure durability under tough conditions
Integrated safety features protect against electrical faults
Meets industry standards for performance and safety, ensuring compliance
Low power consumption contributes to energy efficiency in operations
Related links
- Siemens Power Block SIRIUS Series Terminal Block for Use with SIRIUS 3RM1 Three Phase Motor Starter
- Siemens Fuse Module 3RM1 Series Motor Accessory for Use with 3RM1 Motor Starter
- Siemens Adapter 3RA6890 Series Motor Accessory for Use with DOL Motor Starters
- Siemens Extension Connector 3RA Series Extension Connector for Use with 3RA6 Series
- Siemens Pulley Bracket, 3SE79 Series
- Siemens Steel 4 mm Diameter Wire Rope Clamp
- Siemens SIRIUS 3RM1 3 Phase Busbar 45 mm Pitch
- Siemens Motor Accessories 3RA6120 Series Starter
