Siemens Motor Accessories 3RA2335 Series Reversing Contactor for Use with Motors
- RS Stock No.:
- 669-422
- Mfr. Part No.:
- 3RA2335-8XB30-1AC2
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£322.70
(exc. VAT)
£387.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.70 |
*price indicative
- RS Stock No.:
- 669-422
- Mfr. Part No.:
- 3RA2335-8XB30-1AC2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| For Use With | Motors | |
| Series | 3RA2335 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
For Use With Motors | ||
Series 3RA2335 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is rated for AC-3e/AC-3 with a current capacity of 41 A and a power rating of 18.5 kW at 400 V. It is a 3-pole unit, designed for 24 V AC operation at 50/60 Hz. The assembly features screw terminals for secure connections and includes both electrical and mechanical interlocks for added safety. Additionally, it is equipped with 2 x 1 NO auxiliary contacts, making it Ideal for controlling additional circuits in reversing applications.
Durable construction withstands extreme voltage fluctuations
Enhances machine efficiency and operational optimization
User-friendly design promotes ease of maintenance
Compatible with a wide range of existing systems for effortless retrofitting
Backed by the trusted Siemens quality assurance for peace of mind
Related links
- Siemens Motor Accessories 3RA2335 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2336 Series Connector Assembly for Use with Motors
- Siemens Motor Accessories 3RA2338 Series Connector Assembly
- Siemens Motor Accessories 3RA2316 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA233 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2323 Series Reversing Contactor for Use with Motors
