Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- RS Stock No.:
- 669-266
- Mfr. Part No.:
- 3RA2220-1HH24-0BB4
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£371.66
(exc. VAT)
£445.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £371.66 |
*price indicative
- RS Stock No.:
- 669-266
- Mfr. Part No.:
- 3RA2220-1HH24-0BB4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Reversing Starter | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Reversing Starter | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Load feeder is designed for reversing duty at 400 V AC, with a coordination type 2 and a short-circuit withstand capacity of Iq equal to 150 kA. It allows easy replacement of individual components, offering a convenient and efficient solution. Additionally, it saves panel space compared to traditional setups, making it Ideal for Compact and flexible electrical installations.
Simple installation process reduces downtime and installation costs
Exceptional reliability helps maintain consistent operational efficiency
User-friendly interfaces facilitate easy programming and operation
Enhanced safety features safeguard against operational hazards
Related links
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2220 Series Reversing Starter
- Siemens Motor Accessories 3RA2220 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA2220 Series Reversing Starter for Use with Motors
- Siemens 3RA Load Feeder 690V 3 Phase, IP20
- Siemens Motor Accessories 3RA2220 Series Starter for Use with Motors
- Siemens SIRIUS Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
