Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197473

Subtotal (1 unit)*

£331.11

(exc. VAT)

£397.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.11

*price indicative

RS Stock No.:
651-086
Mfr. Part No.:
EAMM-A-S62-80G-G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS, c UL us (OL), c CSA us (OL)

Model Number

8197473

COO (Country of Origin):
DE
The Festo Axial Kit offers a highly efficient solution for various applications requiring precise motion control. Designed for versatility, this product caters to a wide range of mounting positions and delivers a maximum rotational speed of 6000 rpm. The robust construction ensures durability across a temperature range from -10 °C to 60 °C, while maintaining high performance consistency. Built to comply with RoHS standards, it is suitable for environmentally conscious operations. Whether in industrial settings or more general use, this axial kit excels in providing reliable torque transmission and swift actuation, making it an essential component for any technologically advanced setup.

Nominal length of 80 mm ensures compact installation

Flexible mounting position adapts to diverse applications

High maximum rotational speed enables efficient operation

Handles relative air humidity levels from 0 to 95%

Degree of protection rated at IP40 provides adequate environmental shielding

Mass moment of inertia of 34.8 kgmm² guarantees smooth motion

Transmittable torque capacity of 21 Nm supports various tasks

Product weight of 1440 g strikes an optimal balance between sturdiness and manageability

Interface codes for both actuator and motor are easily identifiable simplifying integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy