Festo EAMM-A Series Connection Kit for Use with Motor Mounting, 55.5mm Length,8197482

Subtotal (1 unit)*

£219.99

(exc. VAT)

£263.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.99

*price indicative

RS Stock No.:
650-572
Mfr. Part No.:
EAMM-A-S48-60H-G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Length

55.5mm

Model

8197482

COO (Country of Origin):
DE
The Festo Axial Kit is engineered for precision and reliability in demanding applications. This actuator excels in environments requiring robust performance, featuring a nominal length of 55.5 mm and a maximum rotational speed of 8000 rpm. Its versatility allows for optional mounting positions, making it adaptable to various setups. Designed to operate efficiently under diverse conditions, it boasts wide ambient and storage temperature ranges, ensuring reliable operation from -25 °C to 60 °C. With a degree of protection rated at IP40, this actuator is suitable for environments with a humidity level of 0 to 95%. The product provides exceptional transmittable torque up to 12.5 Nm, making it a dependable choice for a range of engineering tasks while maintaining compliance with RoHS standards.

Nominal length of 55.5 mm allows for compact integration in tight spaces
Maximum rotational speed of 8000 rpm supports high-speed applications
Robust mass moment of inertia of 5.87 kgmm² enhances stability and control
IP40 protection ensures reliability against dust and mechanical impacts
Transmittable torque of 12.5 Nm empowers effective force transmission
Lightweight at only 340 g facilitating ease of installation and handling
RoHS-compliant materials underscore commitment to environmental standards

Related links