Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197500
- RS Stock No.:
- 650-983
- Mfr. Part No.:
- EAMM-A-D60-100A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£366.58
(exc. VAT)
£439.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.58 |
*price indicative
- RS Stock No.:
- 650-983
- Mfr. Part No.:
- EAMM-A-D60-100A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS, c UL us (OL), c CSA us (OL) | |
| Model Number | 8197500 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS, c UL us (OL), c CSA us (OL) | ||
Model Number 8197500 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered for high-performance applications, boasting robust functionalities ideal for a variety of operational environments. Designed to excel under general operating conditions, this innovative product features advanced capabilities, such as an impressive maximum rotational speed of 6000 rpm, ensuring efficiency and effectiveness in motion control. With its versatile dimensions and optional mounting position, it adapts seamlessly to diverse setups. This axial kit is built for durability, demonstrating significant resilience across a range of ambient temperatures, making it a reliable choice for demanding industrial operations.
IP40 protection degree safeguards against particulates enhancing longevity
Mass moment of inertia allows for optimal energy efficiency in motion
Transmittable torque ensures reliable handling of high loads with ease
Lightweight construction (1310 g) aids in reducing overall system weight
RoHS-compliant materials promote environmental responsibility in production
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637955
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197464
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197490
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2256696
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199480
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199481


