Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197464
- RS Stock No.:
- 650-589
- Mfr. Part No.:
- EAMM-A-N48-100A-G2
- Brand:
- Festo
Subtotal (1 unit)*
£236.50
(exc. VAT)
£283.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.50 |
*price indicative
- RS Stock No.:
- 650-589
- Mfr. Part No.:
- EAMM-A-N48-100A-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8197464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8197464 | ||
- COO (Country of Origin):
- DE
Festo EAMM-A Series Connection Kit, Axial Accessory, Motor Mounting Use - EAMM-A-N48-100A-G2, Numeric Part Number: 8197464
This connection kit is an axial accessory designed to Interface with motor-mounting arrangements in industrial installations. It is intended to provide a compatible joining solution where axial alignment is required and is supplied with recognised safety approvals to meet installation standards in commercial environments.
Features and Benefits:
• CSA and UL approvals ensure conformity with recognised safety criteria
• RoHS compliance reduces hazardous substance content in assemblies
• Designed for axial mounting to support aligned motor attachment
• RoHS compliance reduces hazardous substance content in assemblies
• Designed for axial mounting to support aligned motor attachment
Applications
• Used with motor mounting for axial alignment tasks
• Suitable for industrial motor connection and assembly operations
• Ideal for retrofitting motor mounts in equipment maintenance
• Suitable for industrial motor connection and assembly operations
• Ideal for retrofitting motor mounts in equipment maintenance
What approvals does this component carry?
It holds CSA and UL listings and meets RoHS environmental requirements.
Which installation scenarios is it intended for?
It is intended for axial motor-mounting applications where a certified connection accessory is required.
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3637955
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164276
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197500
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197470
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197469
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8199479


