Siemens Ventilation Module SIMATIC Series Motor Management System for Use with Industrial Automation,3RD1000-1MB00-0BP0
- RS Stock No.:
- 646-638
- Mfr. Part No.:
- 3RD1000-1MB00-0BP0
- Brand:
- Siemens
Subtotal (1 unit)*
£73.19
(exc. VAT)
£87.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.19 |
*price indicative
- RS Stock No.:
- 646-638
- Mfr. Part No.:
- 3RD1000-1MB00-0BP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Management System | |
| Accessory Type | Ventilation Module | |
| For Use With | Industrial Automation | |
| Series | SIMATIC | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | 3RD1000-1MB00-0BP0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Management System | ||
Accessory Type Ventilation Module | ||
For Use With Industrial Automation | ||
Series SIMATIC | ||
Standards/Approvals RoHS, REACH | ||
Model Number 3RD1000-1MB00-0BP0 | ||
- COO (Country of Origin):
- DE
The Siemens ET 200SP e-Starter basic 4DI LC submodule offers DC output voltage for sensor supply with a minimum of 19.2 V. It supports a maximum output current of 0.1 A even at 60 °C. The maximum sensor wire length supported is 30 m.
Mounting position is vertical and horizontal
Fastening method is can be plugged onto e-starters
Related links
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FS00-0BP0
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FD00-0BP0
- Siemens Ventilation Module 3RW5955 Series Cover for Use with 3RW55
- Siemens 3RK1908 Ethernet Module, IP20
- Siemens SIMATIC ET 200SP HA Series Terminal Block 1.5mm² Wire, 10A Push-in Terminal
- Siemens Motor Starter
- Siemens 3RK1908 Terminal Shroud IP20
- ABB IS2 Series Roof Ventilation Module 295mm W, For Use With Modular Boards - System Pro E Power
