Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FD00-0BP0
- RS Stock No.:
- 646-636
- Mfr. Part No.:
- 3RD1000-1FD00-0BP0
- Brand:
- Siemens
Subtotal (1 unit)*
£73.19
(exc. VAT)
£87.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.19 |
*price indicative
- RS Stock No.:
- 646-636
- Mfr. Part No.:
- 3RD1000-1FD00-0BP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Management System | |
| Accessory Type | Ventilation Module | |
| For Use With | SIMATIC Series | |
| Series | SIMATIC | |
| Standards/Approvals | RoHS, REACH | |
| Model Number | 3RD1000-1FD00-0BP0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Management System | ||
Accessory Type Ventilation Module | ||
For Use With SIMATIC Series | ||
Series SIMATIC | ||
Standards/Approvals RoHS, REACH | ||
Model Number 3RD1000-1FD00-0BP0 | ||
- COO (Country of Origin):
- DE
The Siemens ET 200SP e-Starter fan unit equipped with 2 fans ensures effective cooling with front-side protection class IP20 as per IEC 60529. It weighs 0.028 kg and has a compact design with 80.7 mm height, 30 mm width, and 31.4 mm depth.
Touch protection on the front according to IEC 60529 is finger-safe
Fastening method is Snap-On mounting
Related links
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with SIMATIC Series,3RD1000-1FS00-0BP0
- Siemens Ventilation Module SIMATIC Series Motor Management System for Use with Industrial Automation,3RD1000-1MB00-0BP0
- Siemens Ventilation Module 3RW5955 Series Cover for Use with 3RW55
- Siemens 3RK1908 Ethernet Module, IP20
- Siemens SIMATIC ET 200SP HA Series Terminal Block 1.5mm² Wire, 10A Push-in Terminal
- Siemens Motor Starter
- Siemens 3RK1908 Terminal Shroud IP20
- ABB IS2 Series Roof Ventilation Module 295mm W, For Use With Modular Boards - System Pro E Power
