Schneider Electric Enclosure TeSyS K Series Enclosure for Use with Motor,DE1KS217A06A29

Subtotal (1 unit)*

£464.03

(exc. VAT)

£556.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£464.03

*price indicative

RS Stock No.:
466-544
Mfr. Part No.:
DE1KS217A06A29
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Accessory Type

Enclosure

For Use With

Motor

Series

TeSyS K

Standards/Approvals

RoHS, UKCA, REACH, IP55, IK07, IEC 60529

Model Number

DE1KS217A06A29

COO (Country of Origin):
FR
The Schneider Electric Empty enclosures for standard starters, TeSys LG, are designed to accommodate 2 pushbuttons with padlocking devices. Made of polycarbonate, these enclosures are compatible with the LG7 product line. The contactor and circuit-breaker are ordered separately. The control type includes a white push-button for start (I) and a black push-button for stop (O).

IP degree of protection IP55 conforming to IEC 60529

IK degree of protection IK07 conforming to IEC 60529

Environmental characteristic Standard environment

Product certifications UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy