Siemens Adapter 6SL4950 Series Adapter for Use with Drive,6SL4950-0AJ00-0AA0

Subtotal (1 unit)*

£113.10

(exc. VAT)

£135.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.10

*price indicative

RS Stock No.:
447-056
Mfr. Part No.:
6SL4950-0AJ00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Adapter

Accessory Type

Adapter

For Use With

Drive

Series

6SL4950

Standards/Approvals

Radio Equipment Directive 2014/53/EU, RCM, FCC Part 15, UkrCEPRO, ICT, IMDA

Model Number

6SL4950-0AJ00-0AA0

COO (Country of Origin):
CN
The Siemens SINAMICS Smart Adapter is a compact accessory designed to enhance connectivity and ease of use for Siemens SINAMICS drive systems. It enables Wi-Fi-based access to the web server of a supported drive system, allowing for simplified commissioning, diagnostics, and maintenance.

RoHS compliant

CE and UKCA compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy