Festo Line Filter CADF Series EMI Filter for Use with Servo Drives,3947275

Subtotal (1 unit)*

£365.60

(exc. VAT)

£438.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.60

*price indicative

RS Stock No.:
351-410
Mfr. Part No.:
CADF-C15-11A-P3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Line Filter

Product Type

EMI Filter

For Use With

Servo Drives

Series

CADF

Standards/Approvals

UL

Model Number

3947275

COO (Country of Origin):
CN
The Festo mains filter is engineered to optimise electrical efficiency and safety in your applications. With a compact design, this filter excels in ensuring compliance with international standards while facilitating smooth operation across various environments. The product is meticulously crafted for easy installation, making it an essential component for enhancing system performance. Its robust construction and innovative features provide reliability and longevity, making this filter an indispensable part of your setup.

Designed for superior electrical performance

Compact dimensions enhance adaptability in tight spaces

RoHS compliant materials ensure environmental safety

Free convection mounting position enables efficient heat dissipation

Recognised compliance with ENEC and UL standards for peace of mind

Ideal for applications requiring a reliable input current of 16 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy