Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911917
- RS Stock No.:
- 344-327
- Mfr. Part No.:
- CAMC-F-EP
- Brand:
- Festo
Subtotal (1 unit)*
£347.70
(exc. VAT)
£417.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.70 |
*price indicative
- RS Stock No.:
- 344-327
- Mfr. Part No.:
- CAMC-F-EP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Product Type | Interface Unit | |
| For Use With | Accessories For Servo Drives | |
| Series | CAMC | |
| Standards/Approvals | No | |
| Model Number | 1911917 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Product Type Interface Unit | ||
For Use With Accessories For Servo Drives | ||
Series CAMC | ||
Standards/Approvals No | ||
Model Number 1911917 | ||
- COO (Country of Origin):
- DE
The Festo interface is designed to seamlessly integrate with various communication profiles, ensuring robust connectivity and versatility in diverse applications. This plug-in module provides a compact solution packed with features and benefits tailored for efficient industrial communication. Optimized for use in challenging environments, it boasts an impressive operating temperature range and is designed to perform reliably, even in conditions of high humidity. Operating with EtherNet/IP ensures high data throughput, making this module ideal for applications requiring fast and efficient data exchange. Additionally, its compliance with relevant regulations, such as the CE mark, affirms its reliability and safety standards, providing further assurance for end-users seeking dependable performance.
Compact dimensions make installation in restricted spaces effortless
RoHS compliance ensures environmentally-friendly operation
Dual RJ45 sockets afford easy connectivity and expansion
Integrated switch facilitates network segregation and performance enhancements
Minimized cycle time supports real-time data processing
Flexible IP address allocation methods cater to various installation needs
Multi-protocol support ensures broad compatibility
LED displays provide immediate feedback on network status
Optional mounting positions yield adaptability for different setups
Related links
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,1911916
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,567856
- Festo Interface Unit CAMC Series Interface Unit for Use with Accessories For Servo Drives,547450
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,547451
- Festo CAMC Series Expansion Module for Use with Accessories For Servo Drives,1501329
- Festo Interface Module CPX-AP 24V
- Festo Safety Module CAMC Series Servo Drive,1501331
- Festo Safety Module CAMC Series Servo Drive,1501330


