Eaton Adapter MSF Series Adapter for Use with FAZ
- RS Stock No.:
- 251-231
- Mfr. Part No.:
- 198264 MSFAMCB-63A/L3
- Brand:
- Eaton
Subtotal (1 unit)*
£12.14
(exc. VAT)
£14.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.14 |
*price indicative
- RS Stock No.:
- 251-231
- Mfr. Part No.:
- 198264 MSFAMCB-63A/L3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | FAZ | |
| Series | MSF | |
| Standards/Approvals | UL 508, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With FAZ | ||
Series MSF | ||
Standards/Approvals UL 508, RoHS | ||
- COO (Country of Origin):
- DE
The Eaton MSF Adapter is designed specifically for seamless integration with FAZ miniature circuit breakers. This innovative product enhances electrical connectivity, optimised for operations requiring trusted performance of a 63 A rating across various applications. Crafted with meticulous attention to detail, the adapter boasts a compact design, making it suitable for various installations while ensuring robust and reliable functionality. Ideal for professionals in electrical engineering, it embodies quality and durability, meeting the stringent standards set by UL 508 certification.
Adapters design includes terminal capacity supporting up to 10 mm² wires
Multiple mounting options offer flexibility in installation configurations
Width specific design ensures optimal operation with busbars of variable thickness
Related links
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Option Board MSF Series Option Board
- Eaton Adapter for use with PKZ DIL 226161 M22-TA
- Eaton Eaton Distribution Parts Busbar Connector
