Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- RS Stock No.:
- 240-896
- Mfr. Part No.:
- 191095 MSFA0-32
- Brand:
- Eaton
Subtotal (1 pack of 4 units)*
£57.77
(exc. VAT)
£69.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.77 | £14.443 |
*price indicative
- RS Stock No.:
- 240-896
- Mfr. Part No.:
- 191095 MSFA0-32
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | PKZM0/PKE12 | |
| Series | MSF | |
| Standards/Approvals | RoHS, UL 508 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With PKZM0/PKE12 | ||
Series MSF | ||
Standards/Approvals RoHS, UL 508 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSF Adapter is designed for optimal performance and reliability in electrical applications. Built to seamlessly integrate with PKZM0/PKE32 motor starters, this adapter ensures robust operation with a rated current of 32 A and a three-pole configuration. Its compact design features a product length of 160 mm and a width of 45 mm, making it suitable for various installation types. Moreover, the MSF Adapter stands out with its high-quality construction, featuring UL 508 certification for guaranteed safety and compliance. It is equipped with a terminal capacity of 6 mm² (AWG 10), catering to a wide range of wiring requirements while allowing for efficient space utilisation within control panels. Designed with the user in mind, the MSF Adapter simplifies the installation process, providing essential resources such as installation instructions and detailed schematics for easy reference.
Compact design allows for versatility in installations
Built with a three-pole configuration for enhanced electrical performance
UL 508 certification ensures adherence to safety standards
User-friendly installation instructions facilitate quick setup
Terminal capacity of 6 mm² (AWG 10) accommodates various wiring needs
Robust construction enhances durability and longevity in service
Includes essential resources for troubleshooting and support
Designed to fit seamlessly with PKZM0/PKE32 motor starters
Related links
- Eaton Adapter MSF Series Adapter for Use with PKZM0/PKE12
- Eaton Adapter MSF Series Adapter for Use with MSC-D
- Eaton Adapter MSF Series Adapter for Use with MSC-R
- Eaton Adapter MSF Series Adapter for Use with FAZ
- Eaton Adapter MSF Series Adapter for Use with NZM1
- Eaton Adapter BBA Series Busbar Adapter
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton Adapter DXG Series Adapter for Use with DG1/DH1 Controllers
