Igus readycable Series Cable for Use with SIEMENS Drive, 5m Length, 50 V
- RS Stock No.:
- 227-816
- Mfr. Part No.:
- 6FX3002-2CT10-1AF0 - MAT9841549 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£179.02
(exc. VAT)
£214.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.02 |
*price indicative
- RS Stock No.:
- 227-816
- Mfr. Part No.:
- 6FX3002-2CT10-1AF0 - MAT9841549 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Voltage Range | 50 V | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Voltage Range 50 V | ||
Length 5m | ||
- COO (Country of Origin):
- GB
The Igus Signal Cable features stranded conductors in an especially flexible design made from tinned copper wires, encased in a PUR jacket. It is designed for extremely heavy duty applications, offering almost unlimited resistance to oil. It is suitable for both indoor and outdoor use, excluding direct sunlight. It supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus readycable Series Cable for Use with SIEMENS Drive 50 V
- Igus readycable Series Cable for Use with SIEMENS Drive 50 V
- Igus readycable Series Cable for Use with SIEMENS Drive 50 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 50 V
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
