Igus Cable readycable Series Cable for Use with SIEMENS Drive

Subtotal (1 unit)*

£333.01

(exc. VAT)

£399.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£333.01

*price indicative

RS Stock No.:
226-416
Mfr. Part No.:
6FX3002-2CT10-1CA0 - MAT9841549 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SIEMENS Drive

Series

readycable

Standards/Approvals

NEK 606, CE, Cleanroom, DESINA, DIN EN 50363-10-2 PV 3.10.7, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NFPA, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Signal Cable features stranded conductors in an especially flexible design made from tinned copper wires, encased in a PUR jacket. It is designed for extremely heavy duty applications, offering almost unlimited resistance to oil. It is suitable for both indoor and outdoor use, excluding direct sunlight. It supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.

Oil resistant

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Related links