Igus readycable Series Cable for Use with BECKHOFF Drive, 5m Length, 600/1000 V
- RS Stock No.:
- 227-786
- Mfr. Part No.:
- ZK4500-8024-0050 - MAT9850312 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£288.20
(exc. VAT)
£345.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £288.20 |
*price indicative
- RS Stock No.:
- 227-786
- Mfr. Part No.:
- ZK4500-8024-0050 - MAT9850312 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Voltage Range | 600/1000 V | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Voltage Range 600/1000 V | ||
Length 5m | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable is tailored for Beckhoff drive, designed for medium stress applications. Featuring a robust PUR outer jacket, it provides excellent resistance to oil and is suitable for both indoor and outdoor use, without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 10 meters. Its ideal for processing and machine tools, as well as low temperature applications, making it a versatile choice for medium duty environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus readycable Series Cable for Use with BECKHOFF Drive 600/1000 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 600/1000 V
- Igus readycable Series Cable for Use with BECKHOFF Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
