Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 227-747
- Mfr. Part No.:
- IKL0003 - MAT9751358 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
£631.52
(exc. VAT)
£757.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £631.52 |
*price indicative
- RS Stock No.:
- 227-747
- Mfr. Part No.:
- IKL0003 - MAT9751358 (5m)
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | UL/CSA, NFPA, IEC 60332-1-2, EAC, RoHS, DIN EN 50363-4-1, REACH, Cleanroom, CE, UKCA, PV 3.10.7 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals UL/CSA, NFPA, IEC 60332-1-2, EAC, RoHS, DIN EN 50363-4-1, REACH, Cleanroom, CE, UKCA, PV 3.10.7 | ||
- COO (Country of Origin):
- GB
The Igus power cable is engineered for Bosch Rexroth drives, ideal for heavy duty applications. It features a durable PVC outer jacket, providing resistance to light oil influence. While primarily designed for indoor use, it can also function outdoors in temperatures above 5°C. With capabilities for unsupported and gliding travels of up to 100 meters, it is particularly suited for storage and retrieval units, machining and packaging machines, quick handling systems, and indoor cranes.
Oil resistant
Silicone free
Flame retardant
Overall shield
