Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 5m Length, 50 V

Subtotal (1 unit)*

£179.39

(exc. VAT)

£215.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.39

*price indicative

RS Stock No.:
227-596
Mfr. Part No.:
RKG0014 - MAT9841301 (5m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

BOSCH REXROTH Drive

Voltage Range

50 V

Series

readycable

Length

5m

COO (Country of Origin):
GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is built to withstand very high stress, making it suitable for the heaviest duty applications. With a durable PUR outer jacket, it offers exceptional resistance to oil and is UV resistant for both indoor and outdoor use. The cable supports unsupported travel distances and gliding applications of up to 100 meters. Its perfect for storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.

Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free

Related links