Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 10m Length, 50 V

Subtotal (1 unit)*

£189.75

(exc. VAT)

£227.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.75

*price indicative

RS Stock No.:
227-584
Mfr. Part No.:
IKS4322 - MAT9841331 (10m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

BOSCH REXROTH Drive

Series

readycable

Voltage Range

50 V

Length

10m

COO (Country of Origin):
GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, catering to very high stress applications. Its robust PUR outer jacket ensures exceptional resistance to oil and UV radiation, making it suitable for both indoor and outdoor environments without direct sunlight. Capable of supporting unsupported travel distances and gliding applications of up to 100 meters, this cable is perfect for heavy duty tasks such as storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature applications.

Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free

Related links