Igus Chainflex CF270.UL.D Series Cable for Use with Allen Bradley Drive, 5m Length, 600/1000 V

Subtotal (1 unit)*

£260.33

(exc. VAT)

£312.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.33

*price indicative

RS Stock No.:
227-251
Mfr. Part No.:
2090-CPWM7DF-08AF05 - MAT9861706 (5m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

For Use With

Allen Bradley Drive

Series

Chainflex CF270.UL.D

Voltage Range

600/1000 V

Length

5m

COO (Country of Origin):
GB
The Igus Motor Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket made of PUR which providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.

Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free

Related links