Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

£975.98

(exc. VAT)

£1,171.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£975.98

*price indicative

RS Stock No.:
227-241
Mfr. Part No.:
1335 0242 - MAT9851435 (20m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Servo Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. While being PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it also performs well in low temperature environments.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy